0461176451 | |
---|---|
DigiKey Part Number | 1934-1077-ND |
Manufacturer | |
Manufacturer Product Number | 0461176451 |
Description | FERRITE 360OHM HINGED 18.34MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Hinged (Snap On) Free Hanging Ferrite Core 360Ohm @ 100MHz ID 0.722" Dia (18.34mm) OD 1.520" W x 0.755" H (38.61mm x 19.18mm) Length 1.870" (47.50mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Fair-Rite Products Corp. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Round | |
Design | Hinged (Snap On) | |
Impedance @ Frequency | 360Ohm @ 100MHz | |
Material | 61 | |
Inner Dimension | 0.722" Dia (18.34mm) | |
Outer Dimension | 1.520" W x 0.755" H (38.61mm x 19.18mm) | |
Ratings | - | |
Mounting Type | Free Hanging | |
Length | 1.870" (47.50mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥99.23000 | ¥99.23 |
10 | ¥89.29100 | ¥892.91 |
25 | ¥67.46680 | ¥1,686.67 |
60 | ¥65.48267 | ¥3,928.96 |
120 | ¥57.54542 | ¥6,905.45 |
300 | ¥55.12003 | ¥16,536.01 |