0461164281 | |
---|---|
DigiKey Part Number | 1934-1362-ND |
Manufacturer | |
Manufacturer Product Number | 0461164281 |
Description | FERRITE 230OHM HINGED 6.60MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Hinged (Snap On) Free Hanging Ferrite Core 230Ohm @ 100MHz ID 0.260" Dia (6.60mm) OD 0.788" W x 0.385" H (20.02mm x 9.78mm) Length 1.550" (39.37mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Fair-Rite Products Corp. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Round | |
Design | Hinged (Snap On) | |
Impedance @ Frequency | 230Ohm @ 100MHz | |
Material | 61 | |
Inner Dimension | 0.260" Dia (6.60mm) | |
Outer Dimension | 0.788" W x 0.385" H (20.02mm x 9.78mm) | |
Ratings | - | |
Mounting Type | Free Hanging | |
Length | 1.550" (39.37mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥24.42000 | ¥24.42 |
10 | ¥20.96200 | ¥209.62 |
25 | ¥15.72360 | ¥393.09 |
50 | ¥15.28580 | ¥764.29 |
196 | ¥13.53878 | ¥2,653.60 |
392 | ¥12.66526 | ¥4,964.78 |
588 | ¥12.13146 | ¥7,133.30 |