CT-1205CL-SMT-TR | |
---|---|
DigiKey Part Number | 102-1267-2-ND - Tape & Reel (TR) 102-1267-1-ND - Cut Tape (CT) 102-1267-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CT-1205CL-SMT-TR |
Description | BUZZER MAGNETIC 5V 12.8X12.8 SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Buzzers Indicator, Internally Driven Magnetic 5 V 30mA 2.4kHz 88dB @ 5V, 10cm Surface Mount Solder Pads |
Datasheet | Datasheet |
EDA/CAD Models | CT-1205CL-SMT-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CUI Devices | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Driver Circuitry | Indicator, Internally Driven | |
Input Type | DC | |
Voltage - Rated | 5 V | |
Voltage Range | 4 ~ 7V | |
Frequency | 2.4kHz | |
Technology | Magnetic | |
Operating Mode | Single Tone | |
Duration | - | |
Sound Pressure Level (SPL) | 88dB @ 5V, 10cm | |
Current - Supply | 30mA | |
Port Location | Top | |
Operating Temperature | -30°C ~ 70°C | |
Approval Agency | - | |
Ratings | Washable | |
Mounting Type | Surface Mount | |
Termination | Solder Pads | |
Size / Dimension | 0.504" L x 0.504" W (12.80mm x 12.80mm) | |
Height - Seated (Max) | 0.299" (7.60mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥18.96000 | ¥18.96 |
10 | ¥15.71000 | ¥157.10 |
25 | ¥14.50640 | ¥362.66 |
50 | ¥13.63080 | ¥681.54 |
100 | ¥12.78670 | ¥1,278.67 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
450 | ¥12.86573 | ¥5,789.58 |
1,350 | ¥12.72481 | ¥17,178.49 |