0475178281 | |
---|---|
DigiKey Part Number | 1934-1147-ND |
Manufacturer | |
Manufacturer Product Number | 0475178281 |
Description | FERRITE CORE HINGED 8.99MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Hinged (Snap On) Free Hanging Ferrite Core ID 0.354" Dia (8.99mm) OD 0.827" W x 0.413" H (21.01mm x 10.49mm) Length 1.551" (39.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Fair-Rite Products Corp. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Round | |
Design | Hinged (Snap On) | |
Impedance @ Frequency | - | |
Material | 75 | |
Inner Dimension | 0.354" Dia (8.99mm) | |
Outer Dimension | 0.827" W x 0.413" H (21.01mm x 10.49mm) | |
Ratings | - | |
Mounting Type | Free Hanging | |
Length | 1.551" (39.40mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥49.53000 | ¥49.53 |
10 | ¥42.22100 | ¥422.21 |
25 | ¥32.12360 | ¥803.09 |
60 | ¥31.20517 | ¥1,872.31 |
120 | ¥27.53417 | ¥3,304.10 |
300 | ¥25.69833 | ¥7,709.50 |
540 | ¥25.49437 | ¥13,766.96 |