0199000050 | |
---|---|
DigiKey Part Number | 1934-0199000050-ND |
Manufacturer | |
Manufacturer Product Number | 0199000050 |
Description | 31 MATERIAL REVAMP SNAP-IT KIT |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Ferrite Cores - Cables and Wiring Kit Snap-On |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Fair-Rite Products Corp. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Kit Type | Ferrite Cores - Cables and Wiring | |
Quantity | - | |
Mounting Type | Snap-On | |
Packages Included | - | |
Features | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥932.24000 | ¥932.24 |
10 | ¥850.12200 | ¥8,501.22 |