0199000042F | |
---|---|
DigiKey Part Number | 1934-0199000042F-ND |
Manufacturer | |
Manufacturer Product Number | 0199000042F |
Description | SIGNAL SOLUTIONS FERRITE KIT |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Ferrite Beads and Chips Kit 266 Pieces (32 Values - Mixed Quantities) Snap-On |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Fair-Rite Products Corp. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Kit Type | Ferrite Beads and Chips | |
Quantity | 266 Pieces (32 Values - Mixed Quantities) | |
Mounting Type | Snap-On | |
Packages Included | - | |
Features | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12,827.82000 | ¥12,827.82 |