0475164281 | |
---|---|
DigiKey Part Number | 1934-1158-ND |
Manufacturer | |
Manufacturer Product Number | 0475164281 |
Description | FERRITE CORE HINGED 6.60MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Hinged (Snap On) Free Hanging Ferrite Core ID 0.260" Dia (6.60mm) OD 0.787" W x 0.394" H (19.99mm x 10.01mm) Length 1.555" (39.50mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Fair-Rite Products Corp. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Round | |
Design | Hinged (Snap On) | |
Impedance @ Frequency | - | |
Material | 75 | |
Inner Dimension | 0.260" Dia (6.60mm) | |
Outer Dimension | 0.787" W x 0.394" H (19.99mm x 10.01mm) | |
Ratings | - | |
Mounting Type | Free Hanging | |
Length | 1.555" (39.50mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥50.14000 | ¥50.14 |
10 | ¥42.69200 | ¥426.92 |
25 | ¥32.47960 | ¥811.99 |
60 | ¥31.55250 | ¥1,893.15 |
120 | ¥27.84008 | ¥3,340.81 |
300 | ¥25.98407 | ¥7,795.22 |
540 | ¥25.77793 | ¥13,920.08 |