5943000321 | |
---|---|
DigiKey Part Number | 1934-5943000321-ND |
Manufacturer | |
Manufacturer Product Number | 5943000321 |
Description | FERRITE CORE TOROID 440NH 43 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Plastic 43 Ferrite Core Toroid Type Length Width 0.530" (13.45mm) Diameter 0.213" (5.40mm) Height |
Datasheet | Datasheet |
EDA/CAD Models | 5943000321 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Fair-Rite Products Corp. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Core Type | Toroid | |
Supplier Device Package | - | |
Material | 43 | |
Diameter | 0.530" (13.45mm) | |
Inductance Factor (Al) | 440 nH | |
Tolerance | -25%, +20% | |
Gap | Ungapped | |
Initial Permeability (µi) | 800 | |
Core Factor (ΣI/A) mm⁻¹ | 2.2904 | |
Effective Length (le) mm | 29.5 | |
Effective Area (Ae) mm² | 12.9 | |
Effective Magnetic Volume (Ve) mm³ | 381.0 | |
Finish | Plastic | |
Height | 0.213" (5.40mm) | |
Length | - | |
Width | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.02000 | ¥5.02 |
10 | ¥4.12300 | ¥41.23 |
25 | ¥3.55680 | ¥88.92 |
50 | ¥3.20160 | ¥160.08 |
100 | ¥2.84620 | ¥284.62 |
250 | ¥2.56160 | ¥640.40 |
500 | ¥2.34804 | ¥1,174.02 |
3,156 | ¥1.97653 | ¥6,237.93 |