AS7812AT-E1 | |
---|---|
DigiKey Part Number | AS7812AT-E1DI-ND |
Manufacturer | |
Manufacturer Product Number | AS7812AT-E1 |
Description | IC REG LINEAR 12V 1A TO220-3 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A TO-220-3 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 32V | |
Voltage - Output (Min/Fixed) | 12V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 2V @ 1A (Typ) | |
Current - Output | ||
Current - Quiescent (Iq) | 6 mA | |
PSRR | 60dB (120Hz) | |
Control Features | - | |
Protection Features | Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 | |
Supplier Device Package | TO-220-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.44000 | ¥5.44 |
10 | ¥4.62500 | ¥46.25 |
25 | ¥4.31880 | ¥107.97 |
100 | ¥3.45490 | ¥345.49 |
250 | ¥3.20800 | ¥802.00 |
500 | ¥2.71444 | ¥1,357.22 |
1,000 | ¥2.09751 | ¥2,097.51 |
3,000 | ¥1.91246 | ¥5,737.38 |
5,000 | ¥1.78906 | ¥8,945.30 |