MC7812BTG | |
---|---|
DigiKey Part Number | MC7812BTGOS-ND |
Manufacturer | |
Manufacturer Product Number | MC7812BTG |
Description | IC REG LINEAR 12V 1A TO220AB |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A TO-220 |
Datasheet | Datasheet |
EDA/CAD Models | MC7812BTG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 35V | |
Voltage - Output (Min/Fixed) | 12V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 2V @ 1A (Typ) | |
Current - Output | ||
Current - Quiescent (Iq) | 8 mA | |
PSRR | 60dB (1kHz) | |
Control Features | - | |
Protection Features | Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 | |
Supplier Device Package | TO-220 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.87000 | ¥5.87 |
10 | ¥5.17700 | ¥51.77 |
50 | ¥4.86100 | ¥243.05 |
100 | ¥3.68440 | ¥368.44 |
250 | ¥3.13560 | ¥783.90 |
500 | ¥2.97882 | ¥1,489.41 |
1,000 | ¥2.27340 | ¥2,273.40 |
2,500 | ¥2.11660 | ¥5,291.50 |
5,000 | ¥2.03820 | ¥10,191.00 |