VS-403CNQ100PBF | |
---|---|
DigiKey Part Number | VS-403CNQ100PBF-ND |
Manufacturer | |
Manufacturer Product Number | VS-403CNQ100PBF |
Description | DIODE MOD SCHOTT 100V TO244AB |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 100 V 200A Chassis Mount TO-244AB |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay General Semiconductor - Diodes Division | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) (per Diode) | 200A | |
Voltage - Forward (Vf) (Max) @ If | 840 mV @ 200 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 6 mA @ 100 V | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Mounting Type | Chassis Mount | |
Package / Case | TO-244AB | |
Supplier Device Package | TO-244AB | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥381.51000 | ¥381.51 |
10 | ¥339.95200 | ¥3,399.52 |
100 | ¥298.39270 | ¥29,839.27 |
![VS-409CNQ150PBF VS-409CNQ150PBF](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/465/641/VS-403CNQ100PBF_tmb.jpg)
VS-409CNQ150PBF
DIODE MOD SCHOTT 150V TO244AB
Vishay General Semiconductor - Diodes Division
![VS-12CWQ10FN-M3 VS-12CWQ10FN-M3](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/236/513/112%3B-SlimDPAK%3B-%3B-2_tmb.jpg)
VS-12CWQ10FN-M3
DIODE ARRAY SCHOTT 100V 6A DPAK
Vishay General Semiconductor - Diodes Division