SE555P

DigiKey Part Number
296-9684-5-ND
Manufacturer
Manufacturer Product Number
SE555P
Description
IC OSC SINGLE TIMER 100KHZ 8-DIP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
555 Type, Timer/Oscillator (Single) IC 100kHz 8-PDIP
Datasheet
 Datasheet
EDA/CAD Models
SE555P Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Active
Type
555 Type, Timer/Oscillator (Single)
Count
-
Frequency
100kHz
Voltage - Supply
4.5V ~ 18V
Current - Supply
10 mA
Operating Temperature
-55°C ~ 125°C
Package / Case
8-DIP (0.300", 7.62mm)
Supplier Device Package
8-PDIP
Mounting Type
Through Hole
Base Product Number
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.69000¥3.69
10¥3.14400¥31.44
50¥2.93100¥146.55
100¥2.34470¥234.47
250¥2.17756¥544.39
500¥1.84244¥921.22
1,000¥1.42374¥1,423.74
2,500¥1.29810¥3,245.25
5,000¥1.21435¥6,071.75
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.