4540 | |
---|---|
DigiKey Part Number | 1528-4540-ND |
Manufacturer | |
Manufacturer Product Number | 4540 |
Description | STRAIN GAUGE LOAD CELL - 4 WIRES |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Adafruit Industries LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Operating Force | 1.00kgf (2lbs) | |
Output | Resistive | |
Sensor Type | Load Cell | |
Accuracy | - | |
Compensated Temperature | - | |
Actuator Type | Diaphragm | |
Actuator Style/Size | - | |
Includes | Sensor |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥33.58000 | ¥33.58 |