SEN-14729 | |
---|---|
DigiKey Part Number | 1568-1900-ND |
Manufacturer | |
Manufacturer Product Number | SEN-14729 |
Description | LOAD CELL 5KG STRAIGHT BAR TAL22 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SparkFun Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Operating Force | 5.00kgf (11lbs) | |
Output | Analog Voltage | |
Sensor Type | Load Cell | |
Accuracy | ±0.05% | |
Voltage - Supply | 3V ~ 10V | |
Actuator Type | - | |
Actuator Style/Size | - | |
Includes | Sensor | |
Operating Temperature | -10°C ~ 55°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥111.54000 | ¥111.54 |