AT27C256R-45PU | |
---|---|
DigiKey Part Number | AT27C256R-45PU-ND |
Manufacturer | |
Manufacturer Product Number | AT27C256R-45PU |
Description | IC EPROM 256KBIT PARALLEL 28DIP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | EPROM - OTP Memory IC 256Kbit Parallel 45 ns 28-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | AT27C256R-45PU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EPROM - OTP | |
Memory Size | ||
Memory Organization | 32K x 8 | |
Memory Interface | Parallel | |
Write Cycle Time - Word, Page | - | |
Access Time | 45 ns | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TC) | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | 28-PDIP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥23.40000 | ¥23.40 |
25 | ¥22.57680 | ¥564.42 |
100 | ¥21.64760 | ¥2,164.76 |