78L05-150 | |
---|---|
DigiKey Part Number | 4518-78L05-150TR-ND - Tape & Reel (TR) 4518-78L05-150CT-ND - Cut Tape (CT) 4518-78L05-150DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 78L05-150 |
Description | 49DB@(120HZ) 100MA 1.7V@(40MA) F |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-89 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 30V | |
Voltage - Output (Min/Fixed) | 5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 1.7V @ 40mA | |
Current - Output | ||
Current - Quiescent (Iq) | 5.5 mA | |
PSRR | 49dB (120Hz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | -20°C ~ 120°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-243AA | |
Supplier Device Package | SOT-89 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.53000 | ¥3.53 |
10 | ¥2.64400 | ¥26.44 |
25 | ¥2.38080 | ¥59.52 |
100 | ¥1.64440 | ¥164.44 |
250 | ¥1.38516 | ¥346.29 |
500 | ¥1.12540 | ¥562.70 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥0.86564 | ¥865.64 |
2,000 | ¥0.77911 | ¥1,558.22 |
5,000 | ¥0.73583 | ¥3,679.15 |
10,000 | ¥0.67090 | ¥6,709.00 |
25,000 | ¥0.62761 | ¥15,690.25 |
50,000 | ¥0.56269 | ¥28,134.50 |
100,000 | ¥0.55403 | ¥55,403.00 |