78L06-300 | |
---|---|
DigiKey Part Number | 4518-78L06-300TR-ND - Tape & Reel (TR) 4518-78L06-300CT-ND - Cut Tape (CT) 4518-78L06-300DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 78L06-300 |
Description | SOT-89 LINEAR VOLTAGE REGULATORS |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 100mA SOT-89-3 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 30V | |
Voltage - Output (Min/Fixed) | 6V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 1.7V @ 40mA | |
Current - Output | ||
Current - Quiescent (Iq) | 5.5 mA | |
PSRR | 46dB (120Hz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | -20°C ~ 120°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-243AA | |
Supplier Device Package | SOT-89-3 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.69000 | ¥3.69 |
10 | ¥3.16900 | ¥31.69 |
25 | ¥2.95880 | ¥73.97 |
100 | ¥2.36840 | ¥236.84 |
250 | ¥2.19884 | ¥549.71 |
500 | ¥1.86060 | ¥930.30 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥1.43773 | ¥1,437.73 |
2,000 | ¥1.31090 | ¥2,621.80 |
5,000 | ¥1.22634 | ¥6,131.70 |
10,000 | ¥1.14175 | ¥11,417.50 |
25,000 | ¥1.08255 | ¥27,063.75 |
50,000 | ¥1.05718 | ¥52,859.00 |