L7806ABD2T-TR | |
---|---|
DigiKey Part Number | 497-1172-2-ND - Tape & Reel (TR) 497-1172-1-ND - Cut Tape (CT) 497-1172-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | L7806ABD2T-TR |
Description | IC REG LINEAR 6V 1.5A D2PAK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1.5A D2PAK |
Datasheet | Datasheet |
EDA/CAD Models | L7806ABD2T-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 35V | |
Voltage - Output (Min/Fixed) | 6V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 2V @ 1A (Typ) | |
Current - Output | ||
Current - Quiescent (Iq) | 6 mA | |
PSRR | 65dB (120Hz) | |
Control Features | - | |
Protection Features | Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |
Supplier Device Package | D2PAK | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.61000 | ¥9.61 |
10 | ¥8.56100 | ¥85.61 |
25 | ¥8.12720 | ¥203.18 |
100 | ¥6.67520 | ¥667.52 |
250 | ¥6.23956 | ¥1,559.89 |
500 | ¥5.51406 | ¥2,757.03 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥4.35322 | ¥4,353.22 |
2,000 | ¥4.06299 | ¥8,125.98 |
5,000 | ¥3.85986 | ¥19,299.30 |
10,000 | ¥3.71474 | ¥37,147.40 |