PP-050A | |
---|---|
DigiKey Part Number | 102-4785-ND |
Manufacturer | |
Manufacturer Product Number | PP-050A |
Description | POWER PLUG, 2.1 X 5.0 X 9.5 MM, |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Power Barrel Connector Plug 2.10mm ID (0.083"), 5.00mm OD (0.197") Free Hanging (In-Line) |
Datasheet | Datasheet |
EDA/CAD Models | PP-050A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CUI Devices | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Type | Plug | |
Gender | Female | |
Industry Recognized Mating Diameter | 2.10mm ID (0.083"), 5.00mm OD (0.197") | |
Actual Diameter | 0.083" (2.10mm ID), 0.197" (5.00mm OD) | |
Number of Positions/Contacts | 2 Conductors, 2 Contacts | |
Internal Switch(s) | Does Not Contain Switch | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Solder Cup | |
Shielding | Unshielded | |
Features | Cover, Strain Relief | |
Insulation Color | Black | |
Voltage - Rated | 20VDC | |
Current Rating (Amps) | 5 A | |
Mating Length/Depth | 0.374" (9.50mm) | |
Ingress Protection | - | |
Material Flammability Rating | - | |
Operating Temperature | -25°C ~ 70°C | |
Contact Material - Plating | Nickel | |
Body Material | Brass | |
Includes | 2 pcs - 1 Connector, 1 Cover | |
Housing Material | Polyvinyl Chloride (PVC) | |
Contact Material | Brass | |
Thread Size | - | |
Body Color | Silver, Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.41000 | ¥11.41 |
10 | ¥9.91700 | ¥99.17 |
25 | ¥9.49720 | ¥237.43 |
50 | ¥9.28520 | ¥464.26 |
100 | ¥8.86330 | ¥886.33 |
250 | ¥8.01900 | ¥2,004.75 |
500 | ¥7.38604 | ¥3,693.02 |
1,000 | ¥6.33091 | ¥6,330.91 |
3,000 | ¥5.90882 | ¥17,726.46 |