Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 35V | |
Voltage - Output (Min/Fixed) | 5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | - | |
Current - Output | ||
Current - Quiescent (Iq) | 6 mA | |
PSRR | - | |
Control Features | - | |
Protection Features | Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 | |
Supplier Device Package | TO-220 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.06000 | ¥7.06 |
10 | ¥6.18200 | ¥61.82 |
50 | ¥5.80440 | ¥290.22 |
100 | ¥4.73710 | ¥473.71 |
250 | ¥4.39980 | ¥1,099.95 |
500 | ¥3.74466 | ¥1,872.33 |
1,000 | ¥2.99568 | ¥2,995.68 |
2,500 | ¥2.71485 | ¥6,787.13 |
5,000 | ¥2.52762 | ¥12,638.10 |