CD4098BM96 | |
---|---|
DigiKey Part Number | 296-38058-2-ND - Tape & Reel (TR) 296-38058-1-ND - Cut Tape (CT) 296-38058-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD4098BM96 |
Description | IC MULTIVIBRATOR 100NS 16SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Monostable Multivibrator 100 ns 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CD4098BM96 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Monostable | |
Independent Circuits | 2 | |
Schmitt Trigger Input | No | |
Propagation Delay | 100 ns | |
Current - Output High, Low | 6.8mA, 6.8mA | |
Voltage - Supply | 3 V ~ 18 V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.76000 | ¥4.76 |
10 | ¥4.05500 | ¥40.55 |
25 | ¥3.78800 | ¥94.70 |
100 | ¥3.02900 | ¥302.90 |
250 | ¥2.81288 | ¥703.22 |
500 | ¥2.38018 | ¥1,190.09 |
1,000 | ¥1.83915 | ¥1,839.15 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥1.61940 | ¥4,048.50 |
5,000 | ¥1.51494 | ¥7,574.70 |
12,500 | ¥1.41045 | ¥17,630.62 |
25,000 | ¥1.33732 | ¥33,433.00 |
62,500 | ¥1.30598 | ¥81,623.75 |