UA78L05ACDR | |
---|---|
DigiKey Part Number | 296-1364-2-ND - Tape & Reel (TR) 296-1364-1-ND - Cut Tape (CT) 296-1364-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UA78L05ACDR |
Description | IC REG LINEAR 5V 100MA 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 100mA 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | UA78L05ACDR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 20V | |
Voltage - Output (Min/Fixed) | 5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 1.7V @ 40mA | |
Current - Output | ||
PSRR | 49dB (120Hz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature, Reverse Polarity, Short Circuit | |
Operating Temperature | 0°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.37000 | ¥3.37 |
10 | ¥2.89000 | ¥28.90 |
25 | ¥2.69920 | ¥67.48 |
100 | ¥2.15920 | ¥215.92 |
250 | ¥2.00484 | ¥501.21 |
500 | ¥1.69648 | ¥848.24 |
1,000 | ¥1.31094 | ¥1,310.94 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥1.19528 | ¥2,988.20 |
5,000 | ¥1.11816 | ¥5,590.80 |
12,500 | ¥1.04105 | ¥13,013.12 |
25,000 | ¥0.98707 | ¥24,676.75 |
62,500 | ¥0.96393 | ¥60,245.62 |