OPA27GU/2K5 | |
---|---|
DigiKey Part Number | 296-31706-2-ND - Tape & Reel (TR) 296-31706-1-ND - Cut Tape (CT) 296-31706-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA27GU/2K5 |
Description | IC OPAMP GP 1 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | General Purpose Amplifier 1 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | OPA27GU/2K5 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 1.9V/µs | |
Gain Bandwidth Product | 8 MHz | |
Current - Input Bias | 15 nA | |
Voltage - Input Offset | 25 µV | |
Current - Supply | 3.3mA | |
Current - Output / Channel | 25 mA | |
Voltage - Supply Span (Min) | 8 V | |
Voltage - Supply Span (Max) | 44 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥38.75000 | ¥38.75 |
10 | ¥25.75400 | ¥257.54 |
25 | ¥22.37680 | ¥559.42 |
100 | ¥18.58620 | ¥1,858.62 |
250 | ¥16.74536 | ¥4,186.34 |
500 | ¥15.62276 | ¥7,811.38 |
1,000 | ¥14.68997 | ¥14,689.97 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥13.69543 | ¥34,238.57 |
5,000 | ¥13.09464 | ¥65,473.20 |