SS2040FL-AU_R1_000A1 | |
---|---|
DigiKey Part Number | 3757-SS2040FL-AU_R1_000A1TR-ND - Tape & Reel (TR) 3757-SS2040FL-AU_R1_000A1CT-ND - Cut Tape (CT) 3757-SS2040FL-AU_R1_000A1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SS2040FL-AU_R1_000A1 |
Description | SOD-123FL, SKY |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 2A Surface Mount SOD-123FL |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 500 mV @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 100 µA @ 40 V | |
Capacitance @ Vr, F | 100pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-123FL | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.53000 | ¥3.53 |
10 | ¥2.48700 | ¥24.87 |
100 | ¥1.25520 | ¥125.52 |
500 | ¥1.11238 | ¥556.19 |
1,000 | ¥0.86561 | ¥865.61 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.77476 | ¥2,324.28 |
6,000 | ¥0.75744 | ¥4,544.64 |
9,000 | ¥0.67087 | ¥6,037.83 |
30,000 | ¥0.66222 | ¥19,866.60 |
75,000 | ¥0.56267 | ¥42,200.25 |
150,000 | ¥0.54103 | ¥81,154.50 |