TPS27S100BRRKR | |
---|---|
DigiKey Part Number | 296-TPS27S100BRRKRTR-ND - Tape & Reel (TR) 296-TPS27S100BRRKRCT-ND - Cut Tape (CT) 296-TPS27S100BRRKRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS27S100BRRKR |
Description | IC POWER MANAGEMENT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 13A 16-WQFN (4x3.5) |
Datasheet | Datasheet |
EDA/CAD Models | TPS27S100BRRKR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Interface | Logic | |
Voltage - Load | 4V ~ 40V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 13A | |
Rds On (Typ) | 80mOhm | |
Input Type | Non-Inverting | |
Features | Shutdown | |
Fault Protection | Over Load, Over Temperature, Short Circuit, UVLO | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 16-WQFN (4x3.5) | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥21.76000 | ¥21.76 |
10 | ¥19.57000 | ¥195.70 |
25 | ¥18.46120 | ¥461.53 |
100 | ¥15.72810 | ¥1,572.81 |
250 | ¥14.76832 | ¥3,692.08 |
500 | ¥12.92218 | ¥6,461.09 |
1,000 | ¥10.70703 | ¥10,707.03 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥9.96861 | ¥29,905.83 |
6,000 | ¥9.59940 | ¥57,596.40 |