TLE2027AMD | |
---|---|
DigiKey Part Number | 296-10380-5-ND |
Manufacturer | |
Manufacturer Product Number | TLE2027AMD |
Description | IC OPAMP GP 1 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | General Purpose Amplifier 1 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TLE2027AMD Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 2.8V/µs | |
Gain Bandwidth Product | 13 MHz | |
Current - Input Bias | 15 nA | |
Voltage - Input Offset | 10 µV | |
Current - Supply | 3.8mA | |
Current - Output / Channel | 50 mA | |
Voltage - Supply Span (Min) | 8 V | |
Voltage - Supply Span (Max) | 38 V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥38.75000 | ¥38.75 |
10 | ¥34.76900 | ¥347.69 |
75 | ¥32.87320 | ¥2,465.49 |
150 | ¥28.49020 | ¥4,273.53 |
300 | ¥27.02913 | ¥8,108.74 |
525 | ¥24.25316 | ¥12,732.91 |
1,050 | ¥20.45446 | ¥21,477.18 |
2,550 | ¥19.43174 | ¥49,550.94 |