TPS2553DDBVR | |
---|---|
DigiKey Part Number | 296-47368-2-ND - Tape & Reel (TR) 296-47368-1-ND - Cut Tape (CT) 296-47368-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS2553DDBVR |
Description | IC PWR SWITCH N-CHAN 1:1 SOT23-6 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 1.5A SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | TPS2553DDBVR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 2.7V ~ 6.5V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 1.5A | |
Rds On (Typ) | 85mOhm | |
Input Type | Non-Inverting | |
Features | Slew Rate Controlled, Status Flag | |
Fault Protection | Current Limiting (Adjustable), Over Temperature, UVLO | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-6 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.40000 | ¥7.40 |
10 | ¥6.52000 | ¥65.20 |
25 | ¥6.12080 | ¥153.02 |
100 | ¥4.99620 | ¥499.62 |
250 | ¥4.64100 | ¥1,160.25 |
500 | ¥3.94966 | ¥1,974.83 |
1,000 | ¥3.15973 | ¥3,159.73 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.86349 | ¥8,590.47 |
6,000 | ¥2.66602 | ¥15,996.12 |
15,000 | ¥2.56728 | ¥38,509.20 |
30,000 | ¥2.46854 | ¥74,056.20 |