TPL7407LDR | |
---|---|
DigiKey Part Number | 296-37284-2-ND - Tape & Reel (TR) 296-37284-1-ND - Cut Tape (CT) 296-37284-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPL7407LDR |
Description | IC PWR DRIVER N-CHAN 1:1 16SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 500mA 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TPL7407LDR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 7 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | Low Side | |
Output Type | N-Channel | |
Interface | Parallel | |
Voltage - Load | 40V (Max) | |
Voltage - Supply (Vcc/Vdd) | 8.5V ~ 40V | |
Current - Output (Max) | 500mA | |
Rds On (Typ) | - | |
Input Type | CMOS | |
Features | - | |
Fault Protection | - | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 16-SOIC | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.70000 | ¥5.70 |
10 | ¥4.99000 | ¥49.90 |
25 | ¥4.68600 | ¥117.15 |
100 | ¥3.82300 | ¥382.30 |
250 | ¥3.55112 | ¥887.78 |
500 | ¥3.02236 | ¥1,511.18 |
1,000 | ¥2.41792 | ¥2,417.92 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥2.11609 | ¥5,290.22 |
5,000 | ¥1.97016 | ¥9,850.80 |
12,500 | ¥1.89719 | ¥23,714.88 |
25,000 | ¥1.82422 | ¥45,605.50 |