EW60-1A3-CL12D04,00000 | |
---|---|
DigiKey Part Number | PB2135-ND |
Manufacturer | |
Manufacturer Product Number | EW60-1A3-CL12D04,00000 |
Description | RELAY GEN PURPOSE SPST 60A 12V |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 12VDC Coil Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPST-NO (1 Form A) | |
Contact Rating (Current) | 60 A | |
Switching Voltage | 440VAC - Max | |
Load - Max Switching | 26400VA | |
Coil Current | 250 mA | |
Coil Type | Latching, Dual Coil | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | - | |
Coil Insulation | - | |
Must Operate Voltage | 9.6 VDC | |
Must Release Voltage | - | |
Operate Time | 100 ms | |
Operating Temperature | -40°C ~ 70°C | |
Contact Material | Silver Tin Oxide (AgSnO) | |
Approval Agency | UL | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 48 Ohms | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥140.60000 | ¥140.60 |
10 | ¥124.94000 | ¥1,249.40 |
25 | ¥118.69760 | ¥2,967.44 |
50 | ¥112.44960 | ¥5,622.48 |
100 | ¥106.20170 | ¥10,620.17 |
250 | ¥96.83148 | ¥24,207.87 |
450 | ¥90.58407 | ¥40,762.83 |
950 | ¥85.89872 | ¥81,603.78 |