TPL7407LADR | |
---|---|
DigiKey Part Number | 296-51862-2-ND - Tape & Reel (TR) 296-51862-1-ND - Cut Tape (CT) 296-51862-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPL7407LADR |
Description | IC PWR DRIVER N-CHAN 1:1 16SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 500mA 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TPL7407LADR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 7 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | Low Side | |
Output Type | N-Channel | |
Interface | Parallel | |
Voltage - Load | 30V (Max) | |
Voltage - Supply (Vcc/Vdd) | 6.5V ~ 30V | |
Current - Output (Max) | 500mA | |
Rds On (Typ) | - | |
Input Type | CMOS | |
Features | - | |
Fault Protection | - | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 16-SOIC | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.09000 | ¥5.09 |
10 | ¥4.38400 | ¥43.84 |
25 | ¥4.09160 | ¥102.29 |
100 | ¥3.27320 | ¥327.32 |
250 | ¥3.03992 | ¥759.98 |
500 | ¥2.57214 | ¥1,286.07 |
1,000 | ¥1.98759 | ¥1,987.59 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥1.44696 | ¥3,617.40 |