DAC63002RTER | |
---|---|
DigiKey Part Number | 296-DAC63002RTERTR-ND - Tape & Reel (TR) 296-DAC63002RTERCT-ND - Cut Tape (CT) 296-DAC63002RTERDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DAC63002RTER |
Description | IC DAC 12BIT V OR A-OUT 16WQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Digital to Analog Converter 2 16-WQFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | DAC63002RTER Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of Bits | 12 | |
Number of D/A Converters | 2 | |
Settling Time | 25µs (V), 60µs (A) | |
Output Type | Voltage or Current - Buffered | |
Differential Output | No | |
Data Interface | I2C, SPI | |
Reference Type | External | |
Voltage - Supply, Analog | 1.7V ~ 5.5V | |
Voltage - Supply, Digital | 1.7V ~ 5.5V | |
INL/DNL (LSB) | ±4 (Max), ±1 (Max) | |
Architecture | String DAC | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 16-WFQFN Exposed Pad | |
Supplier Device Package | 16-WQFN (3x3) | |
Mounting Type | Surface Mount |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥51.09000 | ¥51.09 |
10 | ¥46.15300 | ¥461.53 |
25 | ¥44.00560 | ¥1,100.14 |
100 | ¥38.20870 | ¥3,820.87 |
250 | ¥36.49132 | ¥9,122.83 |
500 | ¥33.27172 | ¥16,635.86 |
1,000 | ¥28.97852 | ¥28,978.52 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥18.17135 | ¥54,514.05 |