DAC53001RTER | |
---|---|
DigiKey Part Number | 296-DAC53001RTERTR-ND - Tape & Reel (TR) 296-DAC53001RTERCT-ND - Cut Tape (CT) 296-DAC53001RTERDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DAC53001RTER |
Description | IC DAC 10BIT V OR A-OUT 16WQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 10 Bit Digital to Analog Converter 1 16-WQFN (3x3) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of Bits | 10 | |
Number of D/A Converters | 1 | |
Settling Time | 25µs (V), 60µs (A) | |
Output Type | Voltage or Current - Buffered | |
Differential Output | No | |
Data Interface | I2C, SPI | |
Reference Type | External, Internal | |
Voltage - Supply, Analog | 1.7V ~ 5.5V | |
Voltage - Supply, Digital | 1.7V ~ 5.5V | |
INL/DNL (LSB) | ±1 (Max), ±1 (Max) | |
Architecture | String DAC | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Package / Case | 16-WFQFN Exposed Pad | |
Supplier Device Package | 16-WQFN (3x3) | |
Mounting Type | Surface Mount |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥29.58000 | ¥29.58 |
10 | ¥26.56500 | ¥265.65 |
25 | ¥25.11480 | ¥627.87 |
100 | ¥21.76550 | ¥2,176.55 |
250 | ¥20.64888 | ¥5,162.22 |
500 | ¥18.52824 | ¥9,264.12 |
1,000 | ¥15.62623 | ¥15,626.23 |
2,500 | ¥14.84490 | ¥37,112.25 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥8.25958 | ¥41,297.90 |
10,000 | ¥7.94190 | ¥79,419.00 |