DAC63202RTER | |
---|---|
DigiKey Part Number | 296-DAC63202RTERTR-ND - Tape & Reel (TR) 296-DAC63202RTERCT-ND - Cut Tape (CT) 296-DAC63202RTERDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DAC63202RTER |
Description | IC DAC 12BIT V OR A-OUT 16WQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Digital to Analog Converter 2 16-WQFN (3x3) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of Bits | 12 | |
Number of D/A Converters | 2 | |
Settling Time | 25µs (V), 60µs (A) | |
Output Type | Voltage or Current - Buffered | |
Differential Output | No | |
Data Interface | I2C, SPI | |
Reference Type | External, Internal | |
Voltage - Supply, Analog | 1.7V ~ 5.5V | |
Voltage - Supply, Digital | 1.7V ~ 5.5V | |
INL/DNL (LSB) | ±4 (Max), ±1 (Max) | |
Architecture | String DAC | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 16-WFQFN Exposed Pad | |
Supplier Device Package | 16-WQFN (3x3) | |
Mounting Type | Surface Mount |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥40.97000 | ¥40.97 |
10 | ¥36.78300 | ¥367.83 |
25 | ¥34.77200 | ¥869.30 |
100 | ¥30.13630 | ¥3,013.63 |
250 | ¥28.59068 | ¥7,147.67 |
500 | ¥25.65450 | ¥12,827.25 |
1,000 | ¥21.63632 | ¥21,636.32 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥16.00282 | ¥48,008.46 |