DAC7760IPWPR | |
---|---|
DigiKey Part Number | 296-37188-2-ND - Tape & Reel (TR) 296-37188-1-ND - Cut Tape (CT) 296-37188-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DAC7760IPWPR |
Description | IC DAC 12BIT V OR A-OUT 24HTSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Digital to Analog Converter 1 24-HTSSOP |
Datasheet | Datasheet |
EDA/CAD Models | DAC7760IPWPR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of Bits | 12 | |
Number of D/A Converters | 1 | |
Settling Time | 25µs (Typ) | |
Output Type | Voltage or Current - Buffered | |
Differential Output | No | |
Data Interface | SPI, DSP | |
Reference Type | External, Internal | |
Voltage - Supply, Analog | 10V ~ 36V, -18V | |
Voltage - Supply, Digital | 2.7V ~ 5.5V | |
INL/DNL (LSB) | -, ±1 (Max) | |
Architecture | String DAC | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 24-PowerTSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 24-HTSSOP | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥86.88000 | ¥86.88 |
10 | ¥78.45400 | ¥784.54 |
25 | ¥74.80400 | ¥1,870.10 |
100 | ¥64.95150 | ¥6,495.15 |
250 | ¥62.03264 | ¥15,508.16 |
500 | ¥56.55928 | ¥28,279.64 |
1,000 | ¥49.26131 | ¥49,261.31 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥47.43678 | ¥94,873.56 |