CAT25320VI-GT3 | |
---|---|
DigiKey Part Number | CAT25320VI-GT3TR-ND - Tape & Reel (TR) CAT25320VI-GT3CT-ND - Cut Tape (CT) CAT25320VI-GT3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CAT25320VI-GT3 |
Description | IC EEPROM 32KBIT SPI 10MHZ 8SOIC |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 32Kbit SPI 10 MHz 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CAT25320VI-GT3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 4K x 8 | |
Memory Interface | SPI | |
Clock Frequency | 10 MHz | |
Write Cycle Time - Word, Page | 5ms | |
Voltage - Supply | 1.8V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.76000 | ¥4.76 |
10 | ¥4.23600 | ¥42.36 |
25 | ¥4.04560 | ¥101.14 |
50 | ¥3.90280 | ¥195.14 |
100 | ¥3.76570 | ¥376.57 |
250 | ¥3.59184 | ¥897.96 |
500 | ¥3.46556 | ¥1,732.78 |
1,000 | ¥3.34349 | ¥3,343.49 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥3.15853 | ¥9,475.59 |
6,000 | ¥3.04692 | ¥18,281.52 |
9,000 | ¥2.98338 | ¥26,850.42 |
15,000 | ¥2.90513 | ¥43,576.95 |
21,000 | ¥2.85465 | ¥59,947.65 |