DAC7760EVM | |
---|---|
DigiKey Part Number | 296-45670-ND |
Manufacturer | |
Manufacturer Product Number | DAC7760EVM |
Description | EVAL MODULE FOR DAC7760 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | DAC7760 12 Bit Samples Per Second Digital to Analog Converter (DAC) Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Number of DAC's | 1 | |
Number of Bits | 12 | |
Sampling Rate (Per Second) | - | |
Data Interface | SPI | |
Settling Time | 10 µs | |
DAC Type | Current/Voltage | |
Supplied Contents | Board(s), Cable(s) | |
Utilized IC / Part | DAC7760 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,467.91000 | ¥1,467.91 |