DAC5672EVM | |
---|---|
DigiKey Part Number | 296-30859-ND |
Manufacturer | |
Manufacturer Product Number | DAC5672EVM |
Description | EVAL MODULE FOR DAC5672 |
Customer Reference | |
Detailed Description | DAC5672 14 Bit 275M Samples Per Second Digital to Analog Converter (DAC) Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Number of DAC's | 2 | |
Number of Bits | 14 | |
Sampling Rate (Per Second) | 275M | |
Data Interface | Parallel | |
Settling Time | 20 ns | |
DAC Type | Current | |
Supplied Contents | Board(s) | |
Utilized IC / Part | DAC5672 | |
Note | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,519.95000 | ¥1,519.95 |