DAC5672AIPFBR | |
---|---|
DigiKey Part Number | 296-DAC5672AIPFBRTR-ND - Tape & Reel (TR) 296-DAC5672AIPFBRCT-ND - Cut Tape (CT) 296-DAC5672AIPFBRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DAC5672AIPFBR |
Description | IC DAC 14BIT A-OUT 48TQFP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 14 Bit Digital to Analog Converter 2 48-TQFP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | DAC5672AIPFBR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of Bits | 14 | |
Number of D/A Converters | 2 | |
Settling Time | 20ns (Typ) | |
Output Type | Current - Unbuffered | |
Differential Output | Yes | |
Data Interface | Parallel | |
Reference Type | External, Internal | |
Voltage - Supply, Analog | 3V ~ 3.6V | |
Voltage - Supply, Digital | 3V ~ 3.6V | |
INL/DNL (LSB) | ±1.1, ±0.75 | |
Architecture | Current Source | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 48-TQFP | |
Supplier Device Package | 48-TQFP (7x7) | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥214.90000 | ¥214.90 |
10 | ¥198.23100 | ¥1,982.31 |
25 | ¥189.32360 | ¥4,733.09 |
100 | ¥169.27800 | ¥16,927.80 |
250 | ¥161.48220 | ¥40,370.55 |
500 | ¥153.68642 | ¥76,843.21 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥144.77703 | ¥144,777.03 |