DAC2932EVM | |
---|---|
DigiKey Part Number | 296-30852-ND |
Manufacturer | |
Manufacturer Product Number | DAC2932EVM |
Description | EVAL MODULE FOR DAC2932 |
Customer Reference | |
Detailed Description | DAC2932 12 Bit 40M Samples Per Second Digital to Analog Converter (DAC) Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Number of DAC's | 6 | |
Number of Bits | 12 | |
Sampling Rate (Per Second) | 40M | |
Data Interface | Serial, Parallel | |
Settling Time | 20 ns | |
DAC Type | Current/Voltage | |
Supplied Contents | Board(s) | |
Utilized IC / Part | DAC2932 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,960.50000 | ¥1,960.50 |