LT3002IS8E#PBF | |
---|---|
DigiKey Part Number | 505-LT3002IS8E#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT3002IS8E#PBF |
Description | IC REG FLYBACK ADJ 3.6A 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Flyback Switching Regulator IC Positive Adjustable 1V 1 Output 3.6A 8-SOIC (0.154", 3.90mm Width) Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LT3002IS8E#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Function | Step-Up/Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4V | |
Voltage - Input (Max) | 36V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 36V | |
Current - Output | ||
Frequency - Switching | 12kHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOIC-EP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥68.72000 | ¥68.72 |
10 | ¥62.04100 | ¥620.41 |
25 | ¥59.15320 | ¥1,478.83 |
100 | ¥51.36300 | ¥5,136.30 |
300 | ¥49.05497 | ¥14,716.49 |
500 | ¥44.72652 | ¥22,363.26 |
1,000 | ¥38.95536 | ¥38,955.36 |