MAX5136AGTG+ | |
---|---|
DigiKey Part Number | MAX5136AGTG+-ND |
Manufacturer | |
Manufacturer Product Number | MAX5136AGTG+ |
Description | IC DAC 16BIT V-OUT 24TQFN |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 16 Bit Digital to Analog Converter 2 24-TQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | MAX5136AGTG+ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of Bits | 16 | |
Number of D/A Converters | 2 | |
Settling Time | 5µs (Typ) | |
Output Type | Voltage - Buffered | |
Differential Output | No | |
Data Interface | 3-Wire Serial, DSP, Microwire, QSPI, SPI | |
Reference Type | External, Internal | |
Voltage - Supply, Analog | 2.7V ~ 5.25V | |
Voltage - Supply, Digital | 2.7V ~ 5.25V | |
INL/DNL (LSB) | ±2, ±1 (Max) | |
Architecture | String DAC | |
Operating Temperature | -40°C ~ 105°C | |
Package / Case | 24-WFQFN Exposed Pad | |
Supplier Device Package | 24-TQFN (4x4) | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥90.54000 | ¥90.54 |
10 | ¥81.78200 | ¥817.82 |
75 | ¥77.97547 | ¥5,848.16 |
150 | ¥67.70593 | ¥10,155.89 |
300 | ¥64.66280 | ¥19,398.84 |
525 | ¥58.95731 | ¥30,952.59 |
1,050 | ¥51.34994 | ¥53,917.44 |