SN65HVD1780DR

DigiKey Part Number
296-23800-2-ND - Tape & Reel (TR)
296-23800-1-ND - Cut Tape (CT)
296-23800-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN65HVD1780DR
Description
IC TRANSCEIVER HALF 1/1 8SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
1/1 Transceiver Half RS422, RS485 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
SN65HVD1780DR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Transceiver
Protocol
RS422, RS485
Number of Drivers/Receivers
1/1
Duplex
Half
Receiver Hysteresis
50 mV
Data Rate
115Kbps
Voltage - Supply
3.15V ~ 5.5V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥37.92000¥37.92
10¥34.01300¥340.13
25¥32.15840¥803.96
100¥27.86950¥2,786.95
250¥26.44016¥6,610.04
500¥23.72486¥11,862.43
1,000¥20.00889¥20,008.89
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥19.00842¥47,521.05
Manufacturers Standard Package