SN65HVD1780QDRQ1 | |
---|---|
DigiKey Part Number | 296-43744-2-ND - Tape & Reel (TR) 296-43744-1-ND - Cut Tape (CT) 296-43744-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN65HVD1780QDRQ1 |
Description | IC TRANSCEIVER HALF 1/1 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half RS422, RS485 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN65HVD1780QDRQ1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS422, RS485 | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Half | |
Receiver Hysteresis | 50 mV | |
Data Rate | 115Kbps | |
Voltage - Supply | 3.15V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥52.30000 | ¥52.30 |
10 | ¥46.95200 | ¥469.52 |
25 | ¥44.38560 | ¥1,109.64 |
100 | ¥38.46620 | ¥3,846.62 |
250 | ¥36.49388 | ¥9,123.47 |
500 | ¥32.74596 | ¥16,372.98 |
1,000 | ¥27.61704 | ¥27,617.04 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥26.23617 | ¥65,590.43 |