SN65HVD1782DR | |
---|---|
DigiKey Part Number | 296-23802-2-ND - Tape & Reel (TR) 296-23802-1-ND - Cut Tape (CT) 296-23802-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN65HVD1782DR |
Description | IC TRANSCEIVER HALF 1/1 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half RS422, RS485 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN65HVD1782DR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS422, RS485 | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Half | |
Receiver Hysteresis | 50 mV | |
Data Rate | 10Mbps | |
Voltage - Supply | 3.15V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥39.98000 | ¥39.98 |
10 | ¥35.86900 | ¥358.69 |
25 | ¥33.91320 | ¥847.83 |
100 | ¥29.39110 | ¥2,939.11 |
250 | ¥27.88344 | ¥6,970.86 |
500 | ¥25.01988 | ¥12,509.94 |
1,000 | ¥21.10109 | ¥21,101.09 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥20.04601 | ¥50,115.02 |