BLM18DN221SH1D | |
---|---|
DigiKey Part Number | 490-18565-2-ND - Tape & Reel (TR) 490-18565-1-ND - Cut Tape (CT) 490-18565-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BLM18DN221SH1D |
Description | FERRITE BEAD 220 OHM 0603 1LN |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 220 Ohms @ 100 MHz 1 Ferrite Bead 0603 (1608 Metric) 1A |
Datasheet | Datasheet |
EDA/CAD Models | BLM18DN221SH1D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | - | |
Number of Lines | 1 | |
Impedance @ Frequency | 220 Ohms @ 100 MHz | |
Current Rating (Max) | 1A | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0603 (1608 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.037" (0.95mm) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.47000 | ¥2.47 |
10 | ¥1.93000 | ¥19.30 |
25 | ¥1.59840 | ¥39.96 |
50 | ¥1.37880 | ¥68.94 |
100 | ¥1.24120 | ¥124.12 |
250 | ¥1.04804 | ¥262.01 |
500 | ¥0.93786 | ¥468.93 |
1,000 | ¥0.79988 | ¥799.88 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥0.77229 | ¥3,089.16 |
8,000 | ¥0.70886 | ¥5,670.88 |
12,000 | ¥0.68956 | ¥8,274.72 |