SN65HVD1780D | |
---|---|
DigiKey Part Number | 296-26339-5-ND |
Manufacturer | |
Manufacturer Product Number | SN65HVD1780D |
Description | IC TRANSCEIVER HALF 1/1 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half RS422, RS485 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN65HVD1780D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS422, RS485 | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Half | |
Receiver Hysteresis | 50 mV | |
Data Rate | 115Kbps | |
Voltage - Supply | 3.15V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥54.35000 | ¥54.35 |
10 | ¥48.78300 | ¥487.83 |
75 | ¥46.11933 | ¥3,458.95 |
150 | ¥39.97027 | ¥5,995.54 |
300 | ¥37.92053 | ¥11,376.16 |
525 | ¥34.02596 | ¥17,863.63 |
1,050 | ¥28.69663 | ¥30,131.46 |
2,550 | ¥27.26180 | ¥69,517.59 |