TPL7407LEVM | |
---|---|
DigiKey Part Number | 296-45892-ND |
Manufacturer | |
Manufacturer Product Number | TPL7407LEVM |
Description | EVAL MODULE FOR TPL7407L |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | TPL7407L Low Side Driver (External FET) Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Power Management | |
Function | Low Side Driver (External FET) | |
Embedded | - | |
Utilized IC / Part | TPL7407L | |
Primary Attributes | - | |
Supplied Contents | Board(s) | |
Secondary Attributes | - | |
Note | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥482.74000 | ¥482.74 |