ITS428L2ATMA1

DigiKey Part Number
ITS428L2ATMA1TR-ND - Tape & Reel (TR)
ITS428L2ATMA1CT-ND - Cut Tape (CT)
ITS428L2ATMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ITS428L2ATMA1
Description
IC PWR SWITCH N-CHAN 1:1 TO252-5
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Power Switch/Driver 1:1 N-Channel 5.8A PG-TO252-5-11
Datasheet
 Datasheet
EDA/CAD Models
ITS428L2ATMA1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Type
Number of Outputs
1
Ratio - Input:Output
1:1
Output Configuration
High Side
Output Type
N-Channel
Interface
On/Off
Voltage - Load
4.75V ~ 43V
Voltage - Supply (Vcc/Vdd)
Not Required
Current - Output (Max)
5.8A
Rds On (Typ)
50mOhm
Input Type
Non-Inverting
Features
Status Flag
Fault Protection
Current Limiting (Fixed), Open Load Detect, Over Temperature, Over Voltage
Operating Temperature
-30°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
PG-TO252-5-11
Package / Case
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥22.10000¥22.10
10¥19.85000¥198.50
25¥18.73000¥468.25
100¥15.95680¥1,595.68
250¥14.98288¥3,745.72
500¥13.11006¥6,555.03
1,000¥10.86268¥10,862.68
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥9.76681¥24,417.02
5,000¥9.40509¥47,025.45
Manufacturers Standard Package