9.2A (Ta), 53A (Tc) Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,292 In Stock | 1 : ¥22.99000 Tube | Tube | Active | P-Channel | MOSFET (Metal Oxide) | 60 V | 9.2A (Ta), 53A (Tc) | 4.5V, 10V | 19.5mOhm @ 30A, 10V | 3V @ 250µA | 115 nC @ 10 V | ±20V | 3500 pF @ 25 V | - | 3.1W (Ta), 104.2W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | TO-220AB | TO-220-3 | |||
0 In Stock | Obsolete | Tube | Obsolete | P-Channel | MOSFET (Metal Oxide) | 60 V | 9.2A (Ta), 53A (Tc) | 4.5V, 10V | 19.5mOhm @ 30A, 10V | 3V @ 250µA | 115 nC @ 10 V | ±20V | 3500 pF @ 25 V | - | 3.1W (Ta), 104.2W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | TO-220AB | TO-220-3 |