IRFU5305PBF

DigiKey Part Number
IRFU5305PBF-ND
Manufacturer
Manufacturer Product Number
IRFU5305PBF
Description
MOSFET P-CH 55V 31A IPAK
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
P-Channel 55 V 31A (Tc) 110W (Tc) Through Hole IPAK (TO-251AA)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
55 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
65mOhm @ 16A, 10V
Vgs(th) (Max) @ Id
4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
63 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
1200 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
110W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Through Hole
Supplier Device Package
IPAK (TO-251AA)
Package / Case
Base Product Number
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥8.70000¥8.70
75¥7.01013¥525.76
150¥5.55473¥833.21
525¥4.70836¥2,471.89
1,050¥3.83539¥4,027.16
2,025¥3.61057¥7,311.40
5,025¥3.43866¥17,279.27
10,050¥3.27994¥32,963.40
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.